
RAA2710844R65HNP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA2710844R65HNP#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA2710844R65HNP#HA0 |
Description | RAA2710844R65HNP#HA0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-SCQFN (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 10mA | |
Voltage - Supply | 2.7V ~ 42V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-SCQFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $39.09276 | $156,371.04 |