
RAA271082A4HNP#AA0 | |
---|---|
DigiKey Part Number | 20-RAA271082A4HNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA271082A4HNP#AA0 |
Description | RAA271082 AUTOMOTIVE GRADE -1 PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 24-SCQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 2.8V ~ 5.05V, 1A | |
Voltage/Current - Output 2 | 0.85V ~ 3.3V, 1A | |
Voltage/Current - Output 3 | 0.85V ~ 3.3V, 1A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 42V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-SCQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.12000 | $24.12 |
10 | $18.11000 | $181.10 |
25 | $16.61560 | $415.39 |
100 | $14.97240 | $1,497.24 |
490 | $13.89159 | $6,806.88 |