16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2261104GNP#MA0

DigiKey Part Number
20-RAA2261104GNP#MA0TR-ND - Tape & Reel (TR)
20-RAA2261104GNP#MA0CT-ND - Cut Tape (CT)
20-RAA2261104GNP#MA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2261104GNP#MA0
Description
IC GATE DRVR LOW-SIDE 16QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6.5V ~ 18V
Logic Voltage - VIL, VIH
1.6V, 2.3V
Current - Peak Output (Source, Sink)
2A, 1.2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
30ns, 31ns
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.79000$41.79
10$31.88300$318.83
25$29.40200$735.05
100$26.67180$2,667.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$25.36936$6,342.34
500$24.58456$12,292.28
750$24.19136$18,143.52
1,250$23.75580$29,694.75
1,750$23.50129$41,127.26
2,500$23.25641$58,141.02
Manufacturers Standard Package