
RAA2230124R0WGSP#AA0 | |
|---|---|
DigiKey Part Number | 20-RAA2230124R0WGSP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA2230124R0WGSP#AA0 |
Description | RAA2230124R0WGSP#AA0 |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 50kHz 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 6.5V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 50kHz |
Packaging Bulk | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Obsolete | Control Features Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 700V | Supplier Device Package 8-SOIC |
Topology Buck | Mounting Type Surface Mount |
Voltage - Start Up 5.9 V | Base Product Number |

