RAA2230124GSP#MA0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4,155
Unit Price: $8.97000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2230124GSP#MA0

DigiKey Part Number
20-RAA2230124GSP#MA0TR-ND - Tape & Reel (TR)
20-RAA2230124GSP#MA0CT-ND - Cut Tape (CT)
20-RAA2230124GSP#MA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2230124GSP#MA0
Description
IC OFFLINE SWITCH BUCK 8SOIC
Customer Reference
Detailed Description
Converter Offline Buck Topology 50kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
375V
Topology
Buck
Voltage - Start Up
5.9 V
Voltage - Supply (Vcc/Vdd)
6.5V
Duty Cycle
-
Frequency - Switching
50kHz
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes