
RAA2230114GP3#NA0 | |
---|---|
DigiKey Part Number | 20-RAA2230114GP3#NA0TR-ND - Tape & Reel (TR) 20-RAA2230114GP3#NA0CT-ND - Cut Tape (CT) 20-RAA2230114GP3#NA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230114GP3#NA0 |
Description | IC OFFLINE SWITCH BUCK TSOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 375V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 5 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |