
RAA220001GNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA220001GNP#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA220001GNP#HA0 |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2) |
Category | Voltage - Supply 6V ~ 13.2V |
Manufacturer Renesas Electronics Corporation | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Active | Rise / Fall Time (Typ) 31ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-VFDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-DFN (2x2) |
Gate Type MOSFET (N-Channel) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.16528 | $18,991.68 |

