
RAA2144054GP3#JA0 | |
---|---|
DigiKey Part Number | 20-RAA2144054GP3#JA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA2144054GP3#JA0 |
Description | IC REG LINEAR 5V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.333V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7.3 µA | |
Current - Supply (Max) | 231 µA | |
PSRR | 74dB ~ 67dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | TSOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.27084 | $12,812.52 |
6,000 | $4.17258 | $25,035.48 |
9,000 | $4.12336 | $37,110.24 |
15,000 | $4.06885 | $61,032.75 |