


RAA2142904GSP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA2142904GSP#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA2142904GSP#HA0 |
Description | IC REG LIN POS ADJ 1A 8-SOIC-EP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.15V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 212 µA | |
PSRR | 95dB ~ 70dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.44297 | $3,607.43 |
5,000 | $1.40086 | $7,004.30 |
7,500 | $1.37977 | $10,348.27 |
12,500 | $1.35640 | $16,955.00 |
17,500 | $1.34275 | $23,498.13 |
25,000 | $1.32962 | $33,240.50 |
62,500 | $1.30134 | $81,333.75 |