
RAA210130GBG#AD0 | |
|---|---|
DigiKey Part Number | 20-RAA210130GBG#AD0-ND |
Manufacturer | |
Manufacturer Product Number | RAA210130GBG#AD0 |
Description | RAA210130GBG#AD0 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 3.3V 30A 4.75V - 15V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 30A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 130-BBGA Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.51" L x 0.39" W x 0.30" H (13.0mm x 10.0mm x 7.7mm) |
Voltage - Input (Max) 15V | Supplier Device Package 130-BGA (10x13) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | $180.42109 | $26,521.90 |

