
R9A09G087M04GBG#BC0 | |
---|---|
DigiKey Part Number | 559-R9A09G087M04GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A09G087M04GBG#BC0 |
Description | RZ/N2H FCBGA576 SINGLE CA55 NONS |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/N2H 1 Core, 64-Bit 1.2GHz 576-FCBGA (21x21) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Core Processor | ARM® Cortex®-A55 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | ARM® Cortex®-R52 | |
RAM Controllers | LPDDR4, LPDDR4x | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100/1000Mbps (4) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | AES, ECC, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 576-FBGA, FCBGA | |
Supplier Device Package | 576-FCBGA (21x21) | |
Additional Interfaces | DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | $335.57279 | $161,074.94 |