New Product
196 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A07G074M08GBG#BC0

DigiKey Part Number
559-R9A07G074M08GBG#BC0-ND
Manufacturer
Manufacturer Product Number
R9A07G074M08GBG#BC0
Description
R9A07G074M08GBG#BC0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R52 Microprocessor IC RZ/T2L 1 Core, 32-Bit 800MHz 196-LFBGA (12x12)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-R52
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB 3.0 (1)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
AES, Boot Security, Cryptography, ECC, RSA, Secure JTAG, SHA-1/2, TRNG
Mounting Type
Surface Mount
Package / Case
196-LFBGA
Supplier Device Package
196-LFBGA (12x12)
Additional Interfaces
CANbus, DMA, GPIO, I2C, SCI, SPI, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,512$123.15044$186,203.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.