
R9A07G044C26GBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G044C26GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G044C26GBG#BC0 |
Description | IC MPU RZ 200MHZ/1.2GHZ 361BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G2LC 3 Core, 64-Bit 200MHz, 1.2GHz 361-BGA (13x13) |
Datasheet | Datasheet |
Category | Display & Interface Controllers MIPI/CSI, MIPI/DSI |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-M33 | Security Features AES, RSA, SHA-1, SHA-224, SHA-256, TRNG |
Number of Cores/Bus Width 3 Core, 64-Bit | Mounting Type Surface Mount |
Speed 200MHz, 1.2GHz | Package / Case 361-LFBGA |
Co-Processors/DSP ARM® Mali-G31 | Supplier Device Package 361-BGA (13x13) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.88000 | $167.88 |
| 10 | $133.94500 | $1,339.45 |
| 25 | $125.47000 | $3,136.75 |
| 100 | $116.15170 | $11,615.17 |
| 250 | $111.71044 | $27,927.61 |

