ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G 4 Core, 64-Bit 200MHz, 1GHz 361-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A07G043U11GBG#BC0

DigiKey Part Number
559-R9A07G043U11GBG#BC0-ND
Manufacturer
Manufacturer Product Number
R9A07G043U11GBG#BC0
Description
IC MPU RZ/G 200MHZ/1GHZ 361BGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G 4 Core, 64-Bit 200MHz, 1GHz 361-BGA (13x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD
Manufacturer
Renesas Electronics Corporation
Ethernet
GbE (2)
Series
USB
USB 2.0 (2)
Packaging
Tray
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Security Features
AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG
Number of Cores/Bus Width
4 Core, 64-Bit
Mounting Type
Surface Mount
Speed
200MHz, 1GHz
Package / Case
361-LFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
361-BGA (13x13)
RAM Controllers
DDR4, DDR3L
Additional Interfaces
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$115.59000$115.59
10$91.10200$911.02
25$84.98400$2,124.60
100$78.26370$7,826.37
250$75.05968$18,764.92
952$71.64261$68,203.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.