New Product
356-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
356-FBGA
356-FBGA

R9A06G064SGBG#AC0

DigiKey Part Number
559-R9A06G064SGBG#AC0-ND
Manufacturer
Manufacturer Product Number
R9A06G064SGBG#AC0
Description
R-IN CL3 CC-LINK IE TSN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F - Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) RAM 356-FBGA (17x17)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
101
Program Memory Size
Program Memory Type
RAM
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.09V ~ 1.21V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Data Converters
-
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
356-FBGA (17x17)
Package / Case
356-FBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
90$176.42644$15,878.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.