
R9A06G032EGBA#AC1 | |
---|---|
DigiKey Part Number | 559-R9A06G032EGBA#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R9A06G032EGBA#AC1 |
Description | SOC RZ/N1D 324PIN SEC NOREDUND |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC RZ/N1D 2 Core, 32-Bit 500MHz 324-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 500MHz | |
Co-Processors/DSP | ARM® Cortex®-M3 | |
RAM Controllers | DDR2, DDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100/1000Mbps | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.5V, 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Security Features | Boot Security, Secure JTAG | |
Mounting Type | Surface Mount | |
Package / Case | 324-LFBGA | |
Supplier Device Package | 324-LFBGA (15x15) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $266.45000 | $266.45 |
10 | $215.89200 | $2,158.92 |
25 | $203.26480 | $5,081.62 |
100 | $189.39160 | $18,939.16 |
250 | $182.77948 | $45,694.87 |