RISC-V - Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HWQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A02G0214CNH#UA0

DigiKey Part Number
559-R9A02G0214CNH#UA0-ND
Manufacturer
Manufacturer Product Number
R9A02G0214CNH#UA0
Description
32-BIT MCU GP 48 MHZ RISC-V 128K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RISC-V - Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HWQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Core Processor
RISC-V
Data Converters
A/D 8x12b SAR; D/A 2x8b
Core Size
32-Bit
Oscillator Type
Internal
Speed
48MHz
Operating Temperature
-40°C ~ 125°C (TA)
Connectivity
I2C, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, LVD, POR, PWM, WDT
Supplier Device Package
32-HWQFN (5x5)
Number of I/O
26
Package / Case
32-WFQFN Exposed Pad
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$21.87000$21.87
10$16.26200$162.62
25$14.87440$371.86
100$13.34430$1,334.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.