176-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7S921040VCBG#BC0

DigiKey Part Number
559-R7S921040VCBG#BC0-ND
Manufacturer
Manufacturer Product Number
R7S921040VCBG#BC0
Description
IC MPU RZ/A2M 528MHZ 176LFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC RZ/A2M 1 Core, 32-Bit 528MHz 176-LFBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
528MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
-
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, LVDS, MIPICSI2, Video
Ethernet
-
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
-
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256
Mounting Type
Surface Mount
Package / Case
176-LFBGA
Supplier Device Package
176-LFBGA (13x13)
Additional Interfaces
CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,368$117.41370$160,621.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.