
R7FS3A37A3A01CFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FS3A37A3A01CFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A37A3A01CFB#BA0 |
Description | IC MCU 32BIT 512KB FLSH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 28x14b SAR; D/A 1x8b, 3x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 126 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.77000 | $90.77 |
| 10 | $70.95200 | $709.52 |
| 25 | $65.99560 | $1,649.89 |
| 100 | $60.55550 | $6,055.55 |
| 480 | $56.48171 | $27,111.22 |
| 960 | $55.17989 | $52,972.69 |
| 1,440 | $54.52819 | $78,520.59 |

