100 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA6M5BF3CFP#BA0

DigiKey Part Number
559-R7FA6M5BF3CFP#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA6M5BF3CFP#BA0
Description
MCU RA6 ARM CM33 200MHZ 1M/512K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Peripherals
Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
Number of I/O
75
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 20x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
720$44.37540$31,950.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.