
R7FA6M4AE3CBM#BC0 | |
---|---|
DigiKey Part Number | 559-R7FA6M4AE3CBM#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M4AE3CBM#BC0 |
Description | MCU RA6 ARM CM33 200MHZ 768K/256 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M4 Microcontroller IC 32-Bit 200MHz 768KB (768K x 8) FLASH 144-LFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 109 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFBGA (7x7) | |
Package / Case | 144-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.87000 | $75.87 |
10 | $59.00400 | $590.04 |
25 | $54.80040 | $1,370.01 |
100 | $50.17580 | $5,017.58 |
250 | $47.97196 | $11,992.99 |
500 | $46.64340 | $23,321.70 |