145-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA6M3AF3CLK#AC0

DigiKey Part Number
559-R7FA6M3AF3CLK#AC0-ND
Manufacturer
Manufacturer Product Number
R7FA6M3AF3CLK#AC0
Description
RA_FAMILY-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F RA6M3 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 145-TFLGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
110
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 22x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
145-TFLGA (7x7)
Package / Case
145-TFLGA
Base Product Number
In-Stock: 416
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$90.07000$90.07
10$70.98400$709.84
25$66.22680$1,655.67
80$64.04575$5,123.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.