New at DigiKey
ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2L1AB2DFP#UA0

DigiKey Part Number
559-R7FA2L1AB2DFP#UA0-ND
Manufacturer
Manufacturer Product Number
R7FA2L1AB2DFP#UA0
Description
R7FA2L1AB2DFP#UA0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Core Processor
ARM® Cortex®-M23
Data Converters
A/D 19x12b SAR; D/A 1x12b
Core Size
32-Bit
Oscillator Type
Internal
Speed
48MHz
Operating Temperature
-40°C ~ 85°C (TA)
Connectivity
CANbus, I2C, SCI, SPI, Smart Card, UART/USART
Mounting Type
Surface Mount
Peripherals
AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Supplier Device Package
100-LFQFP (14x14)
Number of I/O
82
Package / Case
100-LQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
90$19.95722$1,796.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.