ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2L1A93CNE#AA0

DigiKey Part Number
559-R7FA2L1A93CNE#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA2L1A93CNE#AA0
Description
IC MCU 32BIT 128KB FLASH 48HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 13x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M23
Oscillator Type
External
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, Smart Card, UART/USART
Supplier Device Package
48-HWQFN (7x7)
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Package / Case
48-WFQFN Exposed Pad
Number of I/O
37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$26.88000$26.88
10$20.14300$201.43
25$18.46240$461.56
100$16.61240$1,661.24
416$15.32954$6,377.09
832$14.86856$12,370.64
1,248$14.63783$18,268.01
2,912$14.23260$41,445.33
5,408$13.99188$75,668.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.