
R7FA2L1A93CFN#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA2L1A93CFN#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2L1A93CFN#AA0 |
Description | IC MCU 32BIT 128KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 17x12b SAR; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.73000 | $28.73 |
10 | $21.59300 | $215.93 |
25 | $19.81600 | $495.40 |
119 | $17.66765 | $2,102.45 |
357 | $16.62910 | $5,936.59 |
595 | $16.24513 | $9,665.85 |
1,071 | $15.86647 | $16,992.99 |
2,618 | $15.39796 | $40,311.86 |
5,117 | $15.11647 | $77,350.98 |