48 LFQFP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 LFQFP Top
48 LFQFP

R7FA2E1A53CFL#AA0

DigiKey Part Number
559-R7FA2E1A53CFL#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA2E1A53CFL#AA0
Description
IC MCU 32BIT 32KB FLASH 48LFQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit Single-Core
Speed
48MHz
Connectivity
I2C, SmartCard, SPI, UART/USART
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 13x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
In-Stock: 1,360
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$17.49000$17.49
10$12.94900$129.49
25$11.80760$295.19
100$10.55200$1,055.20
250$9.95304$2,488.26
500$9.59192$4,795.96
1,000$9.29477$9,294.77
2,500$8.98109$22,452.72
5,000$8.79206$43,960.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.