


R7FA2E1A52DFL#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA2E1A52DFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A52DFL#AA0 |
Description | IC MCU 32BIT 32KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, SmartCard, SPI, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
10 | $12.19300 | $121.93 |
25 | $11.10800 | $277.70 |
100 | $9.91640 | $991.64 |
250 | $9.34840 | $2,337.10 |
500 | $9.00582 | $4,502.91 |
1,000 | $8.72369 | $8,723.69 |
2,500 | $8.42596 | $21,064.90 |
5,000 | $8.24654 | $41,232.70 |