
IMTA65R040M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMTA65R040M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMTA65R040M2HXTMA1CT-ND - Cut Tape (CT) 448-IMTA65R040M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMTA65R040M2HXTMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 54A (Tc) 242W (Tc) |
Datasheet | Datasheet |
EDA/CAD Models | IMTA65R040M2HXTMA1 Models |
Category | Drive Voltage (Max Rds On, Min Rds On) 15V, 20V |
Mfr | Rds On (Max) @ Id, Vgs 36mOhm @ 22.9A, 20V |
Series | Vgs(th) (Max) @ Id 5.6V @ 4.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 18 V |
Part Status Active | Vgs (Max) +23V, -7V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 997 pF @ 400 V |
Technology | Power Dissipation (Max) 242W (Tc) |
Drain to Source Voltage (Vdss) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.85000 | $65.85 |
| 10 | $44.60200 | $446.02 |
| 100 | $32.58920 | $3,258.92 |
| 500 | $31.57928 | $15,789.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $25.80010 | $51,600.20 |

