RH850G3KH RH850/F1KM-S4 Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F7016463AFP-C#AA1

DigiKey Part Number
559-R7F7016463AFP-C#AA1-ND
Manufacturer
Manufacturer Product Number
R7F7016463AFP-C#AA1
Description
IC MCU 32BIT 3MB FLASH 144LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RH850G3KH RH850/F1KM-S4 Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
128K x 8
Series
RAM Size
384K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 24x10b, 34x12b
Core Processor
RH850G3KH
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
144-LQFP (20x20)
Peripherals
DMA, PWM, WDT
Package / Case
144-LQFP
Number of I/O
144
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$162.37000$162.37
10$129.37400$1,293.74
60$115.00233$6,900.14
120$111.11567$13,333.88
300$107.01240$32,103.72
540$104.88487$56,637.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.