
R5F113TJLFB#H5 | |
|---|---|
DigiKey Part Number | 559-R5F113TJLFB#H5-ND |
Manufacturer | |
Manufacturer Product Number | R5F113TJLFB#H5 |
Description | IC MCU 16BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F15 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 20K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 33x10b SAR; D/A 1x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 144-LFQFP (20x20) |
Peripherals LVD, POR, PWM, Temp Sensor, WDT | Package / Case 144-LQFP |
Number of I/O 130 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.65000 | $62.65 |
| 10 | $48.39200 | $483.92 |
| 25 | $44.82040 | $1,120.51 |
| 100 | $40.89460 | $4,089.46 |
| 480 | $37.95456 | $18,218.19 |
| 960 | $37.01525 | $35,534.64 |
| 1,440 | $36.54491 | $52,624.67 |

