
R7F701385EAFP-C#BA2 | |
---|---|
DigiKey Part Number | 559-R7F701385EAFP-C#BA2-ND |
Manufacturer | |
Manufacturer Product Number | R7F701385EAFP-C#BA2 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | G3M RH850/P1M-E Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | G3M | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, CSI, FlexRay, LINbus, PSI5, SCI, UART/USART | |
Peripherals | DMA, Temp Sensor, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.62000 | $145.62 |
10 | $116.36800 | $1,163.68 |
25 | $109.06080 | $2,726.52 |
100 | $101.45940 | $10,145.94 |