
R7F701384EAFP-C#KA2 | |
---|---|
DigiKey Part Number | 559-R7F701384EAFP-C#KA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F701384EAFP-C#KA2 |
Description | 32BIT MCU RH850/P1M-E 1M 144LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3M RH850/P1M-E Microcontroller IC 32-Bit Dual-Core 160MHz 1MB (1M x 8) FLASH 144-LFQFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | RH850G3M | |
Core Size | 32-Bit Dual-Core | |
Speed | 160MHz | |
Connectivity | CANbus, CSI, FlexRay, LINbus, PSI5, SCI, SENT, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (16x16) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $100.69234 | $100,692.34 |