R7F7010033AFP#BA2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $144.71272
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
100-LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F7010033AFP#BA2

DigiKey Part Number
559-R7F7010033AFP#BA2-ND
Manufacturer
Manufacturer Product Number
R7F7010033AFP#BA2
Description
32BIT MCU RH850/F1L-G LQFP100 -4
Customer Reference
Detailed Description
RH850G3K RH850/F1L Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Core Processor
RH850G3K
Core Size
32-Bit
Speed
96MHz
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
81
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 20x10b, 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
720$168.08853$121,023.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.