
R7F124FLJ4AFB-C#AA0 | |
---|---|
DigiKey Part Number | 559-R7F124FLJ4AFB-C#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F124FLJ4AFB-C#AA0 |
Description | 16-BIT RL78/F24 64-PIN QFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F24 Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.61000 | $51.61 |
10 | $39.60400 | $396.04 |
25 | $36.60920 | $915.23 |
160 | $32.46600 | $5,194.56 |
320 | $31.39428 | $10,046.17 |
640 | $30.51217 | $19,527.79 |
1,120 | $29.91531 | $33,505.15 |
2,560 | $29.18897 | $74,723.76 |