New Product
48 LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F124FGJ4AFB-C#HA0

DigiKey Part Number
559-R7F124FGJ4AFB-C#HA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R7F124FGJ4AFB-C#HA0
Description
16BIT MCU RL78/F24 256K/24K QFP4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/F24 Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
40MHz
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 19x12b SAR; D/A 1x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$27.19791$54,395.82
Manufacturers Standard Package