MFR Recommended

R7F102GFC3CFP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F102GFC3CFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F102GFC3CFP#AA0 |
Description | IC MCU 16BIT 32KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 37 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F102GFC3CFP#BA0 | Renesas Electronics Corporation | 0 | 559-R7F102GFC3CFP#BA0-ND | $8.86277 | MFR Recommended |


