


R7F102GGE3CFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F102GGE3CFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F102GGE3CFB#AA0 |
Description | IC MCU 16BIT 64KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F102GGE3CFB#BA0 | Renesas Electronics Corporation | 0 | 559-R7F102GGE3CFB#BA0-ND | $9.50874 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $13.57400 | $135.74 |
| 25 | $12.38160 | $309.54 |
| 100 | $11.07270 | $1,107.27 |

