
R5F12017MSP#30 | |
|---|---|
DigiKey Part Number | 559-R5F12017MSP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F12017MSP#30 |
Description | MCU: RL78 |
Customer Reference | |
Detailed Description | RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x8/10b SAR |
Core Processor RL78 | Oscillator Type External |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 10-LSSOP |
Peripherals POR, PWM, WDT | Package / Case 10-LSSOP (0.173", 4.40mm Width) |
Number of I/O 7 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F12017MSP#10 | Renesas Electronics Corporation | 0 | 559-R5F12017MSP#10-ND | $4.22524 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.72500 | $67.25 |
| 25 | $6.07400 | $151.85 |
| 100 | $5.35880 | $535.88 |
| 490 | $4.81898 | $2,361.30 |
| 980 | $4.64909 | $4,556.11 |
| 1,470 | $4.56405 | $6,709.15 |

