32 HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F101GBG2DNP#AA1

DigiKey Part Number
559-R7F101GBG2DNP#AA1-ND
Manufacturer
Manufacturer Product Number
R7F101GBG2DNP#AA1
Description
16-BIT GENERAL MCU RL78/G24 128K
Customer Reference
Detailed Description
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 32-HWQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Core Processor
RL78
Core Size
16-Bit
Speed
48MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 16x8/10b/12b; D/A 3x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
32-HWQFN (5x5)
Package / Case
32-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/9/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$23.16000$23.16
10$17.28400$172.84
25$15.81760$395.44
100$14.20500$1,420.50
490$12.98494$6,362.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.