


R7F101GGE4CFB#HA1 | |
---|---|
DigiKey Part Number | 559-R7F101GGE4CFB#HA1TR-ND - Tape & Reel (TR) 559-R7F101GGE4CFB#HA1CT-ND - Cut Tape (CT) 559-R7F101GGE4CFB#HA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F101GGE4CFB#HA1 |
Description | 16-BIT GENERAL MCU RL78/G24 64K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 48MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 21x8/10b/12b; D/A 3x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.96000 | $23.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.75363 | $25,507.26 |