40 HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F101GEG4CNP#HA1

DigiKey Part Number
559-R7F101GEG4CNP#HA1TR-ND - Tape & Reel (TR)
559-R7F101GEG4CNP#HA1CT-ND - Cut Tape (CT)
559-R7F101GEG4CNP#HA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R7F101GEG4CNP#HA1
Description
16-BIT GENERAL MCU RL78/G24 128K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 40-HWQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
48MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 19x8/10b/12b; D/A 3x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-HWQFN (6x6)
Package / Case
40-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.93000$26.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.39112$35,977.80
Manufacturers Standard Package