RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F101GFE2DFP#AA1

DigiKey Part Number
559-R7F101GFE2DFP#AA1-ND
Manufacturer
Manufacturer Product Number
R7F101GFE2DFP#AA1
Description
16-BIT GENERAL MCU RL78/G24 64K
Customer Reference
Detailed Description
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
12K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 21x8/10b/12b; D/A 3x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
44-LQFP (10x10)
Peripherals
LVD, POR, PWM, WDT
Package / Case
44-LQFP
Number of I/O
37
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F101GFE2DFP#BA1Renesas Electronics Corporation0559-R7F101GFE2DFP#BA1-ND$11.24900MFR Recommended
In-Stock: 908
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$21.87000$21.87
10$16.29500$162.95
25$14.89400$372.35
160$12.95450$2,072.72
320$12.45222$3,984.71
640$12.03911$7,705.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.