
R7F100GSK2DFB#BA0 | |
---|---|
DigiKey Part Number | 559-R7F100GSK2DFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GSK2DFB#BA0 |
Description | IC MCU 16BIT 384KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 128-LFQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 116 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 26x10b, 8x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LFQFP (14x20) | |
Package / Case | 128-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.57000 | $45.57 |
10 | $34.86400 | $348.64 |
25 | $32.18040 | $804.51 |
100 | $29.23030 | $2,923.03 |
250 | $27.82512 | $6,956.28 |
576 | $26.82417 | $15,450.72 |
1,152 | $26.15403 | $30,129.44 |
2,880 | $25.44663 | $73,286.29 |