R7F100GPN2DFB#AA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $33.17215
Datasheet
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F100GPN2DFB#AA0

DigiKey Part Number
559-R7F100GPN2DFB#AA0-ND
Manufacturer
Manufacturer Product Number
R7F100GPN2DFB#AA0
Description
IC MCU 16BIT 768KB FLASH 100LQFP
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
48K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 20x8/10/12b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
88
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F100GPN2DFB#BA0Renesas Electronics Corporation0559-R7F100GPN2DFB#BA0-ND$33.17215MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types