RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F100GMK2DFA#BA0

DigiKey Part Number
559-R7F100GMK2DFA#BA0-ND
Manufacturer
Manufacturer Product Number
R7F100GMK2DFA#BA0
Description
IC MCU 16BIT 384KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Active
Data Converters
A/D 17x8/10b/12b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
80-LQFP (14x14)
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
70
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F100GMK2DFA#AA0Renesas Electronics Corporation540559-R7F100GMK2DFA#AA0-ND$38.23000Parametric Equivalent
R7F100GMK2DFB#AA0Renesas Electronics Corporation329559-R7F100GMK2DFB#AA0-ND$38.31000Parametric Equivalent
In-Stock: 714
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$38.23000$38.23
10$29.07900$290.79
25$26.77920$669.48
100$24.25670$2,425.67
250$23.05340$5,763.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.