
R7F100GMJ2DFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GMJ2DFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GMJ2DFB#AA0 |
Description | IC MCU 16BIT 256KB FLASH 80LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type External |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 70 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GMJ2DFB#BA0 | Renesas Electronics Corporation | 605 | 559-R7F100GMJ2DFB#BA0-ND | $32.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $24.61500 | $246.15 |
| 25 | $22.62880 | $565.72 |
| 119 | $20.22210 | $2,406.43 |
| 357 | $19.05983 | $6,804.36 |
| 595 | $18.63005 | $11,084.88 |

