New Product
52-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F100GJN3CFA#UA0

DigiKey Part Number
559-R7F100GJN3CFA#UA0-ND
Manufacturer
Manufacturer Product Number
R7F100GJN3CFA#UA0
Description
R7F100GJN3CFA#UA0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 52-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x8/10b/12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
52-LQFP (10x10)
Package / Case
52-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
480$28.27646$13,572.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.