
R7F100GJJ2DFA#UA0 | |
---|---|
DigiKey Part Number | 559-R7F100GJJ2DFA#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GJJ2DFA#UA0 |
Description | R7F100GJJ2DFA#UA0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 52-LQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP |
Quantity | Unit Price | Ext Price |
---|---|---|
640 | $16.49628 | $10,557.62 |