
R5F72167ADFA#V1 | |
---|---|
DigiKey Part Number | R5F72167ADFA#V1-ND |
Manufacturer | |
Manufacturer Product Number | R5F72167ADFA#V1 |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH® SH7216 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | R5F72167ADFA#V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | SH2A-FPU | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, I2C, SCI, SPI, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $491.28850 | $29,477.31 |