R32C/100 M16C/R32C/100/117 Microcontroller IC 16/32-Bit 50MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F64178DFB#UB

DigiKey Part Number
R5F64178DFB#UB-ND
Manufacturer
Manufacturer Product Number
R5F64178DFB#UB
Description
IC MCU 16/32BIT 768KB 100LFQFP
Customer Reference
Detailed Description
R32C/100 M16C/R32C/100/117 Microcontroller IC 16/32-Bit 50MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F64178DFB#UB Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
63K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 26x10b; D/A 2x8b
Core Processor
R32C/100
Oscillator Type
Internal
Core Size
16/32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IEBus, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, PWM, WDT
Package / Case
100-LQFP
Number of I/O
84
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable